
TA1735A | |
|---|---|
DigiKey Part Number | 4606-TA1735ATR-ND - Tape & Reel (TR) 4606-TA1735ACT-ND - Cut Tape (CT) 4606-TA1735ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TA1735A |
Description | FILTER SAW 867.5MHZ 4-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 867.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 15MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 867.5MHz | |
Bandwidth | 15MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.25900 | $12.59 |
| 25 | $1.16040 | $29.01 |
| 50 | $1.09160 | $54.58 |
| 100 | $1.02670 | $102.67 |
| 250 | $0.94696 | $236.74 |
| 500 | $0.89076 | $445.38 |
| 1,000 | $0.84150 | $841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78819 | $1,576.38 |
| 4,000 | $0.74138 | $2,965.52 |
| 6,000 | $0.71528 | $4,291.68 |
| 10,000 | $0.68750 | $6,875.00 |


