Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZ3478A | |
|---|---|
DigiKey Part Number | 4606-TZ3478ATR-ND - Tape & Reel (TR) 4606-TZ3478ACT-ND - Cut Tape (CT) 4606-TZ3478ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TZ3478A |
Description | CRYSTAL 12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.77200 | $7.72 |
| 50 | $0.72160 | $36.08 |
| 100 | $0.63770 | $63.77 |
| 500 | $0.60414 | $302.07 |
| 1,000 | $0.50345 | $503.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54429 | $1,632.87 |
| 6,000 | $0.52094 | $3,125.64 |
| 9,000 | $0.50778 | $4,570.02 |
| 15,000 | $0.49169 | $7,375.35 |







