Parametric Equivalent

PEAD36B-10-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAD36B-10-B2-ND |
Manufacturer | |
Manufacturer Part Number | PEAD36B-10-B2 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.77" W x 1.22" H (100.1mm x 45.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, LPS, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.47000 | $17.47 |
| 5 | $16.99800 | $84.99 |
| 10 | $16.05400 | $160.54 |
| 25 | $15.10960 | $377.74 |
| 50 | $14.16520 | $708.26 |
| 100 | $13.22090 | $1,322.09 |



