0603 (1608 Metric) 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C20L1-02G

DigiKey Part Number
1173-X4C20L1-02GTR-ND - Tape & Reel (TR)
1173-X4C20L1-02GCT-ND - Cut Tape (CT)
1173-X4C20L1-02GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C20L1-02G
Description
IC 5G DIRECTIONAL COUPLER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 1.8GHz ~ 2.3GHz 2dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
X4C20L1-02G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
1.8GHz ~ 2.3GHz
Coupling Factor
2dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.93400$9.34
25$0.88040$22.01
100$0.80730$80.73
250$0.76328$190.82
500$0.73214$366.07
1,000$0.70278$702.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69000$2,760.00
8,000$0.60000$4,800.00
Manufacturers Standard Package