
X4C25L1-02G | |
---|---|
DigiKey Part Number | 1173-X4C25L1-02GTR-ND - Tape & Reel (TR) 1173-X4C25L1-02GCT-ND - Cut Tape (CT) 1173-X4C25L1-02GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C25L1-02G |
Description | IC 5G DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 2.2GHz ~ 2.8GHz 2dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 2.2GHz ~ 2.8GHz | |
Coupling Factor | 2dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.93400 | $9.34 |
25 | $0.88040 | $22.01 |
100 | $0.80730 | $80.73 |
250 | $0.76328 | $190.82 |
500 | $0.73214 | $366.07 |
1,000 | $0.70278 | $702.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69000 | $2,760.00 |
8,000 | $0.60000 | $4,800.00 |