
X4C40L1-02G | |
---|---|
DigiKey Part Number | 1173-X4C40L1-02GTR-ND - Tape & Reel (TR) 1173-X4C40L1-02GCT-ND - Cut Tape (CT) 1173-X4C40L1-02GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40L1-02G |
Description | 0603 2DB DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.1GHz ~ 5.1GHz 2 ± 0.5dB 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 3.1GHz ~ 5.1GHz | |
Coupling Factor | 2 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 3W | |
Isolation | 22dB | |
Return Loss | 20dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.93400 | $9.34 |
25 | $0.88040 | $22.01 |
100 | $0.80730 | $80.73 |
250 | $0.76328 | $190.82 |
500 | $0.73214 | $366.07 |
1,000 | $0.70278 | $702.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51917 | $2,076.68 |
8,000 | $0.49949 | $3,995.92 |
12,000 | $0.48850 | $5,862.00 |
20,000 | $0.47520 | $9,504.00 |