Parametric Equivalent

ADS7043IDCUT | |
|---|---|
DigiKey Part Number | 296-ADS7043IDCUTTR-ND - Tape & Reel (TR) 296-ADS7043IDCUTCT-ND - Cut Tape (CT) 296-ADS7043IDCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADS7043IDCUT |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7043IDCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.75100 | $27.51 |
| 25 | $2.52600 | $63.15 |
| 100 | $2.27860 | $227.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.16072 | $540.18 |
| 500 | $2.08964 | $1,044.82 |
| 750 | $2.05403 | $1,540.52 |
| 1,250 | $2.01459 | $2,518.24 |
| 1,750 | $1.99153 | $3,485.18 |
| 2,500 | $1.96937 | $4,923.43 |


