
BQ771817DPJT | |
|---|---|
DigiKey Part Number | 296-46610-2-ND - Tape & Reel (TR) 296-46610-1-ND - Cut Tape (CT) 296-46610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BQ771817DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771817DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.99160 | $24.79 |
| 100 | $0.88020 | $88.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.64884 | $162.21 |
| 500 | $0.62274 | $311.37 |
| 750 | $0.60967 | $457.25 |
| 1,250 | $0.59519 | $743.99 |
| 1,750 | $0.58673 | $1,026.78 |
| 2,500 | $0.57858 | $1,446.45 |
| 6,250 | $0.56106 | $3,506.62 |
| 12,500 | $0.55049 | $6,881.12 |

