INA199A3RSWT

DigiKey Part Number
296-27334-2-ND - Tape & Reel (TR)
296-27334-1-ND - Cut Tape (CT)
296-27334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A3RSWT
Description
IC CURRENT SENSE 1.5% 10UQFN
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199A3RSWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1.5%
Voltage - Input
-0.3V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Obsolete
Marketplace Stock: 39,750 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

39,750In Stock
Ships from Rochester Electronics, LLC