Current Monitor Regulator High-Side 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA216A1YFFR

DigiKey Part Number
296-48135-2-ND - Tape & Reel (TR)
296-48135-1-ND - Cut Tape (CT)
296-48135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
INA216A1YFFR
Description
IC CURRENT MONITOR 0.01% 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
INA216A1YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.01%
Voltage - Input
1.8V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.65900$6.59
25$0.59400$14.85
100$0.52240$52.24
250$0.48828$122.07
500$0.46772$233.86
1,000$0.45079$450.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38125$1,143.75
Manufacturer Standard Packaging