
TMUX6202RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX6202RQXRTR-ND - Tape & Reel (TR) 296-TMUX6202RQXRCT-ND - Cut Tape (CT) 296-TMUX6202RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TMUX6202RQXR |
Description | 36-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.8Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6202RQXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 150ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | -18pC | |
Channel Capacitance (CS(off), CD(off)) | 45pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 650pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.18900 | $21.89 |
| 25 | $2.00480 | $50.12 |
| 100 | $1.80160 | $180.16 |
| 250 | $1.70472 | $426.18 |
| 500 | $1.64634 | $823.17 |
| 1,000 | $1.59828 | $1,598.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.54754 | $3,868.85 |
| 5,000 | $1.51698 | $7,584.90 |











