TPS72501KTTR | |
---|---|
DigiKey Part Number | 296-TPS72501KTTR-ND - Tape & Reel (TR) 296-TPS72501KTTRCT-ND - Cut Tape (CT) 296-TPS72501KTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72501KTTR |
Description | IC REG LIN POS ADJ 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72501KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.46334 | $1,231.67 |
1,000 | $2.39634 | $2,396.34 |
1,500 | $2.36279 | $3,544.18 |
2,500 | $2.32561 | $5,814.03 |
3,500 | $2.30389 | $8,063.61 |