7M25000052 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.34672
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.30704
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.56000
Datasheet
25 MHz ±20ppm Crystal 16pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M25000052

DigiKey Part Number
7M25000052-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
7M25000052
Description
CRYSTAL 25.0000MHZ 16PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 16pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.