8Q-20.000MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-20.000MEEV-T

DigiKey Part Number
887-1845-1-ND - Cut Tape (CT)
887-1845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-20.000MEEV-T
Description
CRYSTAL 20.0000MHZ 8PF SMD
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.