Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8W-24.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2541-2-ND - Tape & Reel (TR) 887-2541-1-ND - Cut Tape (CT) 887-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 8W-24.000MBE-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.26680 | $31.67 |
| 50 | $1.21440 | $60.72 |
| 100 | $1.16410 | $116.41 |
| 250 | $1.10088 | $275.22 |
| 500 | $1.05538 | $527.69 |
| 1,000 | $1.01176 | $1,011.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81250 | $2,437.50 |






