8W50000010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.94636
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1,821
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $1.00000
Datasheet
4-SMD(8W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8W50000010

DigiKey Part Number
8W50000010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8W50000010
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable