TP-SW3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SW3G

DigiKey Part Number
2414-TP-SW3G-ND
Manufacturer
Manufacturer Product Number
TP-SW3G
Description
3 Port GigE 802.3af/at PoE Unman
Customer Reference
Detailed Description
Network Switch 3 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
3
Copper Ports
3
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
3
Connector Type
RJ45
Voltage - Input
44 ~ 57VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$95.95000$95.95