
TS-RUT241-BUNDLE | |
---|---|
DigiKey Part Number | 2414-TS-RUT241-BUNDLE-ND |
Manufacturer | |
Manufacturer Product Number | TS-RUT241-BUNDLE |
Description | Teltonika RUT241 Bundle for remo |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11 b/g/n, DHCP Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, DHCP | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $328.95000 | $328.95 |