
MT800H | |
---|---|
DigiKey Part Number | 3007-MT800H-ND |
Manufacturer | |
Manufacturer Product Number | MT800H |
Description | HDD/SSD 1-7 HIGH-SPD DUPLICATOR |
Customer Reference | |
Detailed Description | Duplicator/Sanitizer For 1.8", 2.5", 3.5" eSATA/SATA HDDs, SSDs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | U-Reach Data Solutions, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Duplicator/Sanitizer | |
Specifications | - | |
For Use With/Related Products | 1.8", 2.5", 3.5" eSATA/SATA HDDs, SSDs |