
TB1529 | |
---|---|
DigiKey Part Number | 3007-TB1529-ND |
Manufacturer | |
Manufacturer Product Number | TB1529 |
Description | IDE TO SATA ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | U-Reach Data Solutions, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | IDE to SATA | |
Convert From (Adapter End) | DE 80 Pos Connector | |
Convert To (Adapter End) | 7 Pos Socket Male, 15 Pos Socket Male | |
Interface | SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |