
DL369 | |
---|---|
DigiKey Part Number | 3603-DL369-ND |
Manufacturer | |
Manufacturer Product Number | DL369 |
Description | DIGITAL DUAL DISPLAY CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 1000V, CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UEi Test Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 400A | |
Ratings | CAT II 1000V, CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.89000 | $89.89 |