
PDT650 | |
---|---|
DigiKey Part Number | 3603-PDT650-ND |
Manufacturer | |
Manufacturer Product Number | PDT650 |
Description | THERMO POCKET -58-572F FOLDING |
Customer Reference | |
Detailed Description | Pocket -58 ~ 572°F (-50 ~ 300°C) Probe Thermometer LCD C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UEi Test Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 572°F (-50 ~ 300°C) | |
Display Type | LCD | |
Input Type | Probe | |
Probe Type | T | |
Battery Cell Size | Coin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.99000 | $21.99 |