
UL18500SL-2P | |
---|---|
DigiKey Part Number | 3145-UL18500SL-2P-ND |
Manufacturer | Ultralast |
Manufacturer Product Number | UL18500SL-2P |
Description | BATTERY LITHIUM 3.2V 1AH 18500 |
Customer Reference | |
Detailed Description | 18500 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 1.70" H (10.2mm x 43.2mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.99000 | $9.99 |
10 | $9.49100 | $94.91 |