
U9VL | |
|---|---|
DigiKey Part Number | 3414-U9VL-ND |
Manufacturer | Ultralife |
Manufacturer Part Number | U9VL |
Description | BATTERY LITHIUM 9V |
Customer Reference | |
Detailed Description | 9V Lithium 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.91" L x 0.69" W (48.5mm x 17.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Discharge Rate | 150mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 140°F (-40°C ~ 60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.00000 | $160.00 |
| 100 | $14.00000 | $1,400.00 |


