BTA24-600CRG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


UMW
In Stock: 0
Unit Price: $1.86000
Datasheet

Parametric Equivalent


UMW
In Stock: 0
Unit Price: $1.53000
Datasheet
TRIAC Standard 600 V 24 A Through Hole TO-220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-600CRG

DigiKey Part Number
4518-BTA24-600CRG-ND
Manufacturer
Manufacturer Part Number
BTA24-600CRG
Description
TRIAC 600V 24A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 24 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
24 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A @ 50Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.57000$1.57
10$0.99200$9.92
100$0.66140$66.14
500$0.51964$259.82
1,000$0.47400$474.00
2,000$0.43562$871.24
5,000$0.39409$1,970.45
10,000$0.37500$3,750.00
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.