Parametric Equivalent

UMWIRF7303TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7303TR-ND - Tape & Reel (TR) 4518-UMWIRF7303TRCT-ND - Cut Tape (CT) 4518-UMWIRF7303TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UMWIRF7303TR |
Description | MOSFET 2N-CH 30V 4.9A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65100 | $6.51 |
| 100 | $0.42570 | $42.57 |
| 500 | $0.32864 | $164.32 |
| 1,000 | $0.29737 | $297.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25764 | $772.92 |
| 6,000 | $0.23764 | $1,425.84 |
| 9,000 | $0.22744 | $2,046.96 |
| 15,000 | $0.21599 | $3,239.85 |
| 21,000 | $0.21250 | $4,462.50 |


