
DP-10F-MM-V1.4 | |
|---|---|
DigiKey Part Number | 2830-DP-10F-MM-V1.4-ND |
Manufacturer | |
Manufacturer Part Number | DP-10F-MM-V1.4 |
Description | CABLE DISPLAYPORT M TO M 10' |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.75000 | $14.75 |
| 20 | $14.46000 | $289.20 |
| 60 | $14.16000 | $849.60 |
| 100 | $13.87000 | $1,387.00 |
| 200 | $13.57000 | $2,714.00 |

