
DP-10F-MM | |
|---|---|
DigiKey Part Number | 2830-DP-10F-MM-ND |
Manufacturer | |
Manufacturer Part Number | DP-10F-MM |
Description | CBL DISPLAYPORT M TO M 10' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.54000 | $16.54 |
| 20 | $16.21000 | $324.20 |
| 60 | $15.88000 | $952.80 |
| 100 | $15.55000 | $1,555.00 |
| 200 | $15.22000 | $3,044.00 |

