
DVID-MM-03F | |
|---|---|
DigiKey Part Number | 2830-DVID-MM-03F-ND |
Manufacturer | |
Manufacturer Part Number | DVID-MM-03F |
Description | CBL M-M DVI-D DUAL LINK 3' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 20 | $9.60000 | $192.00 |
| 60 | $9.40000 | $564.00 |
| 100 | $9.20000 | $920.00 |
| 200 | $9.01000 | $1,802.00 |

