



FJ5LCLC-01M | |
|---|---|
DigiKey Part Number | 2830-FJ5LCLC-01M-ND |
Manufacturer | |
Manufacturer Product Number | FJ5LCLC-01M |
Description | MM OM2 LC TO LC FIBER 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip, Bend Insensitive Fiber (BIF) | |
Features | Dust Cap, Riser, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM2 | |
Ratings | OFNR | |
Bend Radius | 10mm | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.28000 | $7.28 |
| 20 | $7.14000 | $142.80 |
| 60 | $6.99000 | $419.40 |
| 100 | $6.85000 | $685.00 |
| 200 | $6.70000 | $1,340.00 |



