
HDMI-MM-03F-UT | |
|---|---|
DigiKey Part Number | 2830-HDMI-MM-03F-UT-ND |
Manufacturer | |
Manufacturer Part Number | HDMI-MM-03F-UT |
Description | CABLE M-M HDMI-A 3' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.19000 | $19.19 |
| 20 | $18.81000 | $376.20 |
| 60 | $18.42000 | $1,105.20 |
| 100 | $18.04000 | $1,804.00 |
| 200 | $17.66000 | $3,532.00 |

