
HDMI-MM-06F-V2.1 | |
|---|---|
DigiKey Part Number | 2830-HDMI-MM-06F-V2.1-ND |
Manufacturer | |
Manufacturer Part Number | HDMI-MM-06F-V2.1 |
Description | CABLE M-M HDMI-A 6' |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |
| 20 | $17.59000 | $351.80 |
| 60 | $17.23000 | $1,033.80 |
| 100 | $16.87000 | $1,687.00 |
| 200 | $16.52000 | $3,304.00 |

