
HDMI-MM-10F | |
|---|---|
DigiKey Part Number | 2830-HDMI-MM-10F-ND |
Manufacturer | |
Manufacturer Part Number | HDMI-MM-10F |
Description | CABLE M-M HDMI-A 10' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 20 | $6.12000 | $122.40 |
| 60 | $6.00000 | $360.00 |
| 100 | $5.87000 | $587.00 |
| 200 | $5.75000 | $1,150.00 |

