
HDMID-03F-MM | |
|---|---|
DigiKey Part Number | 2830-HDMID-03F-MM-ND |
Manufacturer | |
Manufacturer Part Number | HDMID-03F-MM |
Description | CBL DVI-D SGL M TO HDMI-A M 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.91000 | $5.91 |
| 20 | $5.79000 | $115.80 |
| 60 | $5.68000 | $340.80 |
| 100 | $5.56000 | $556.00 |
| 200 | $5.44000 | $1,088.00 |

