
HDMID-06F-MM | |
---|---|
DigiKey Part Number | 2830-HDMID-06F-MM-ND |
Manufacturer | |
Manufacturer Product Number | HDMID-06F-MM |
Description | CBL DVI-D SGL M TO HDMI-A M 6' |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.51000 | $7.51 |
20 | $7.36000 | $147.20 |
60 | $7.21000 | $432.60 |
100 | $7.06000 | $706.00 |
200 | $6.91000 | $1,382.00 |