
PC6-01F-GRN-S | |
|---|---|
DigiKey Part Number | 2830-PC6-01F-GRN-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-01F-GRN-S |
Description | 1ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 20 | $1.46000 | $29.20 |
| 60 | $1.43000 | $85.80 |
| 100 | $1.40000 | $140.00 |
| 200 | $1.37000 | $274.00 |
| 500 | $1.34000 | $670.00 |

