Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6-03F-BLK-S

DigiKey Part Number
2830-PC6-03F-BLK-S-ND
Manufacturer
Manufacturer Part Number
PC6-03F-BLK-S
Description
3ft Cat 6 Ethernet Cable Bubble
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UNC Group, LLC
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,559
MARKETPLACE PRODUCT
Will ship in approximately 3 days from UNC Group, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
20$1.96000$39.20
60$1.92000$115.20
100$1.88000$188.00
200$1.84000$368.00
500$1.80000$900.00