
PC6-03F-WHT-S | |
|---|---|
DigiKey Part Number | 2830-PC6-03F-WHT-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-03F-WHT-S |
Description | 3ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 20 | $1.96000 | $39.20 |
| 60 | $1.92000 | $115.20 |
| 100 | $1.88000 | $188.00 |
| 200 | $1.84000 | $368.00 |
| 500 | $1.80000 | $900.00 |

