
PC6-05F-GRY-S | |
|---|---|
DigiKey Part Number | 2830-PC6-05F-GRY-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-05F-GRY-S |
Description | 5ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 20 | $2.45000 | $49.00 |
| 60 | $2.40000 | $144.00 |
| 100 | $2.35000 | $235.00 |
| 200 | $2.30000 | $460.00 |
| 500 | $2.25000 | $1,125.00 |

