
PC6-10F-WHT-S | |
|---|---|
DigiKey Part Number | 2830-PC6-10F-WHT-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-10F-WHT-S |
Description | 10ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 20 | $4.58000 | $91.60 |
| 60 | $4.49000 | $269.40 |
| 100 | $4.39000 | $439.00 |
| 200 | $4.30000 | $860.00 |
| 500 | $4.21000 | $2,105.00 |

