
PC6-20F-ORG-S | |
|---|---|
DigiKey Part Number | 2830-PC6-20F-ORG-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-20F-ORG-S |
Description | 20ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 20 | $7.43000 | $148.60 |
| 60 | $7.28000 | $436.80 |
| 100 | $7.13000 | $713.00 |
| 200 | $6.98000 | $1,396.00 |
| 500 | $6.83000 | $3,415.00 |

