
PC6-30F-GRY-S | |
|---|---|
DigiKey Part Number | 2830-PC6-30F-GRY-S-ND |
Manufacturer | |
Manufacturer Part Number | PC6-30F-GRY-S |
Description | 30ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 20 | $9.73000 | $194.60 |
| 60 | $9.53000 | $571.80 |
| 100 | $9.33000 | $933.00 |
| 200 | $9.13000 | $1,826.00 |
| 500 | $8.93000 | $4,465.00 |

