
PWCD-515PC13-13A-15F-BLK | |
---|---|
DigiKey Part Number | 2830-PWCD-515PC13-13A-15F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC13-13A-15F-BLK |
Description | CORD 5/15P - C13 16AWG BLK 15FT |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.76000 | $13.76 |
20 | $13.49000 | $269.80 |
60 | $13.21000 | $792.60 |
100 | $12.94000 | $1,294.00 |
200 | $12.66000 | $2,532.00 |