
PWCD-515PC15-15A-08F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-515PC15-15A-08F-BLK-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-515PC15-15A-08F-BLK |
Description | CORD 5/15P - C15 14AWG BLACK 8FT |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| 20 | $15.29000 | $305.80 |
| 60 | $14.98000 | $898.80 |
| 100 | $14.67000 | $1,467.00 |
| 200 | $14.36000 | $2,872.00 |

