
PWCD-C13C14-13A-25F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-C13C14-13A-25F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-C13C14-13A-25F-BLK |
Description | CORD C13 - C14 16AWG BLACK 25FT |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.35000 | $18.35 |
| 20 | $17.98000 | $359.60 |
| 60 | $17.62000 | $1,057.20 |
| 100 | $17.25000 | $1,725.00 |
| 200 | $16.88000 | $3,376.00 |











