
PWCD-C14C15-15A-02F-YLW | |
---|---|
DigiKey Part Number | 2830-PWCD-C14C15-15A-02F-YLW-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-C14C15-15A-02F-YLW |
Description | CORD C14 - C15 14AWG YELLOW 2FT |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Yellow IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
20 | $4.92000 | $98.40 |
60 | $4.82000 | $289.20 |
100 | $4.72000 | $472.00 |
200 | $4.62000 | $924.00 |