
PWCD-C14C15-15A-06F-GRN | |
|---|---|
DigiKey Part Number | 2830-PWCD-C14C15-15A-06F-GRN-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-C14C15-15A-06F-GRN |
Description | CORD C14 - C15 14AWG GREEN 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Green IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Green | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.43000 | $9.43 |
| 20 | $9.24000 | $184.80 |
| 60 | $9.05000 | $543.00 |
| 100 | $8.87000 | $887.00 |
| 200 | $8.68000 | $1,736.00 |

