
PWCD-C14C19-15A-02F-BLU | |
|---|---|
DigiKey Part Number | 2830-PWCD-C14C19-15A-02F-BLU-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-C14C19-15A-02F-BLU |
Description | CORD C14 - C19 14AWG BLUE 2FT |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 20 | $5.10000 | $102.00 |
| 60 | $5.00000 | $300.00 |
| 100 | $4.89000 | $489.00 |
| 200 | $4.79000 | $958.00 |

