
PWCD-C14C19-15A-10F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-C14C19-15A-10F-BLK-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-C14C19-15A-10F-BLK |
Description | CORD C14 - C19 14AWG BLACK 10FT |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 20 | $13.75000 | $275.00 |
| 60 | $13.47000 | $808.20 |
| 100 | $13.19000 | $1,319.00 |
| 200 | $12.91000 | $2,582.00 |

