
PWCD-C19C20-20A-08F-RED | |
|---|---|
DigiKey Part Number | 2830-PWCD-C19C20-20A-08F-RED-ND |
Manufacturer | |
Manufacturer Part Number | PWCD-C19C20-20A-08F-RED |
Description | CORD C19 - C20 12AWG RED 8FT |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Red IEC 320-C19 To IEC 320-C20 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C19 | |
2nd Connector | IEC 320-C20 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 20 | $16.68000 | $333.60 |
| 60 | $16.34000 | $980.40 |
| 100 | $16.00000 | $1,600.00 |
| 200 | $15.66000 | $3,132.00 |






